Print Page
Image is for illustrative purposes only. Please refer to product description.

626 total stock globally
Need more?
626 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.660 ($8.809) |
Price for:Each
Minimum: 1
Multiple: 1
$7.66 ($8.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No4070Copy
Order Code152591302
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4070 from Videk is a DB9F to DB9F null modem RS2323 serial file transfer cable. This high quality moulded cable is manufactured using foil screened cable.
- Overall length is 2m
- 28AWG PVC insulated cable
- Blue colour PBT and glass fibre insulated connectors with copper alloy contacts
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
6.6ft
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Alternatives for 4070
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
