Print Page
Image is for illustrative purposes only. Please refer to product description.

490 total stock globally
Need more?
490 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.400 ($3.910) |
Price for:Each
Minimum: 1
Multiple: 1
$3.40 ($3.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No9375-2Copy
Order Code152591002
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourGrey
Product Range-
Product Overview
The 9375-2 is a 2m PS2 mouse and keyboard Extension Cable with 6-pin mini DIN PLG-PLG connectors. The PS2 cable interfaces, whether mouse or keyboard, have the same mini 6 pin DIN interface connector.
- Manufactured using standard straight design cable
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
6.6ft
Jacket Colour
Grey
Connector Type B
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
