Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVIDEK
Manufacturer Part No9542
Order Code1525865
Technical Datasheet
Connector Type ACentronics Plug, 36 Way
Connector Type BIEEE 1284 C36M, Centronics Plug, 36 Way
Jacket ColourIvory
Product Range-
Product Overview
The 9542 is a 2m 36-way centronics Universal Cable with C36M to C36M connectors. The centronics cable is commonly used for connection between a parallel printer and a switch box. The cable is fully moulded or assembled connector hoods and in plug to plug formats. The plug to socket cable can be used to extend existing cables.
- Fully moulded connectors provide tamper free durable design
- Wired in a straight through, pin 1 to 1 configuration
- Fully tested assemblies manufactured using 36 core cable
- Multi-purpose cables for use on many current printers
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
Centronics Plug, 36 Way
Jacket Colour
Ivory
Connector Type B
IEEE 1284 C36M, Centronics Plug, 36 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38