Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-042
Order Code167431401
Product RangeVTX Pulse Series
Technical Datasheet
1,304 total stock globally
135 more incoming. You can reserve stock now
1304 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.170 ($4.7955) |
Price for:Each
Minimum: 1
Multiple: 1
$4.17 ($4.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-042
Order Code167431401
Product RangeVTX Pulse Series
Technical Datasheet
Turns Ratio1:1
Inductance3mH
DC Resistance0
ET Constant0
Isolation Voltage5kV
Product RangeVTX Pulse Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-111-042 is a 3mH Pulse Transformer with encapsulated PCB mounting. This transformer is ideal for TRIAC and thyristor control systems and wide band and general pulse applications.
- 200mA Maximum pulse current
Applications
Industrial
Technical Specifications
Turns Ratio
1:1
DC Resistance
0
Isolation Voltage
5kV
SVHC
No SVHC (21-Jan-2025)
Inductance
3mH
ET Constant
0
Product Range
VTX Pulse Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008