Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $55.250 ($63.5375) |
Price for:Each
Minimum: 1
Multiple: 1
$55.25 ($63.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
VTX-DB1 is a direct box transformer. It is a key component in a direct injection (DI) box, a device used to connect high-impedance, unbalanced audio sources (like electric guitars, basses, or keyboards) to low-impedance, balanced inputs (like those on mixers or audio interfaces). The transformer inside the DI box performs several critical functions to ensure clean, noise-free audio signal transfer.
- 200kohm impedance
- Max input: 23dBu at 20Hz
- 16Hz - 40kHz frequency range
- High nickel content core for low distortion
- Electrostatic screens and mu-metal screening can for up to 30dB noise rejection
- Operating temperature range from 0 to +70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06