Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $83.660 ($96.209) |
Price for:Each
Minimum: 1
Multiple: 1
$83.66 ($96.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
VTX-LIN12 is a line input audio transformer with through-hole PCB pins. Used in audio systems to interface line-level signals with the input stages of amplifiers, mixers, or other equipment. Its primary purpose is to optimise signal transfer, provide electrical isolation, and minimise noise and interference in audio systems.
- 1 : 1 C.T. turns ratio
- Max input: +12dBu at 20Hz
- 10kohm input impedance
- Frequency range from 16Hz to 45kHz
- Fitted with multiple electrostatic screens
- Low distortion Mu-metal core
- Mu-metal screening can reduces electrical noise by up to 30dB
- Operating temperature range from 0 to +70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11