Print Page
Image is for illustrative purposes only. Please refer to product description.
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $25.220 ($29.003) |
Price for:Each
Minimum: 1
Multiple: 1
$25.22 ($29.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2017
Order Code278706402
Technical Datasheet
Power Rating Nom8W
Resonant Frequency160Hz
Sound Pressure Level (SPL)86dB
Product Dimensions66.5mm x 66.5mm x 37.6mm
Technical Specifications
Power Rating Nom
8W
Sound Pressure Level (SPL)
86dB
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
160Hz
Product Dimensions
66.5mm x 66.5mm x 37.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22