Print Page
Image is for illustrative purposes only. Please refer to product description.
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $30.910 ($35.5465) |
Price for:Each
Minimum: 1
Multiple: 1
$30.91 ($35.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
3.2cm (1.3") Full range speaker with a wide and balanced frequency response and very good low range reproduction. With powerful Neodymium driver. Suitable for applications where slim construction and good music and speech reproduction are requested. Square basket with four mounting holes for easy mounting.
- <bold>Typical applications</bold>
- Flat screens (TV and PC)
- Info terminals
- Other compact devices speech and music reproduction
- Power rating: 2W (5W Max.)
- Frequency range: 150Hz – 20kHz
- Impedance: 8Ω
- SPL (@ 1W/1m): 78dB
- Resonant frequency: 220Hz
- Cut-out: 31.5mm
- Fixing centres: 24.5mm
- Dimensions (WxHxD): 32x32x11mm
- Weight: 28g
Technical Specifications
Power Rating Nom
2W
Sound Pressure Level (SPL)
78dBA
Resonant Frequency
220Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03