Print Page
Image is for illustrative purposes only. Please refer to product description.
522 total stock globally
Need more?
522 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.820 ($20.493) |
Price for:Each
Minimum: 1
Multiple: 1
$17.82 ($20.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRWS 5 4OHM
Order Code509540201
Technical Datasheet
Impedance4ohm
Power Rating Nom4W
External Width - Metric50mm
Resonant Frequency250Hz
Sound Pressure Level (SPL)84dB
External Width - Imperial1.969"
Frequency Response Min150Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Power Rating Max10W
External Length - Metric50mm
External Depth - Metric25.5mm
External Length - Imperial1.969"
External Depth - Imperial1.004"
Product Overview
The FRWS 5 4OHM is a 5cm Full-range Speaker with square basket, soft surround and special light weight cone. The speaker has balanced frequency response above 250Hz, brilliant highs and good omnidirectional sound distribution. Suitable as midrange driver in column speaker systems for Hi-Fi applications as well as for 100V sound reinforcement systems. Due to the small size also suitable for model construction and as control speaker for electronic devices.
- Moisturised cone
- Metal basket
- 4W Rated power
- 84dB (1W/1m) Mean SPL
Applications
Audio
Technical Specifications
Impedance
4ohm
External Width - Metric
50mm
Sound Pressure Level (SPL)
84dB
Frequency Response Min
150Hz
Speaker Mounting
Panel Mount
External Length - Metric
50mm
External Length - Imperial
1.969"
Power Rating Nom
4W
Resonant Frequency
250Hz
External Width - Imperial
1.969"
Frequency Response Max
20kHz
Power Rating Max
10W
External Depth - Metric
25.5mm
External Depth - Imperial
1.004"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092