Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoK50-8OHM
Order Code340135401
Also Known AsGTIN UPC EAN: 4007540029016
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $5.000 ($5.750) |
Price for:Each
Minimum: 1
Multiple: 1
$5.00 ($5.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoK50-8OHM
Order Code340135401
Also Known AsGTIN UPC EAN: 4007540029016
Technical Datasheet
External Diameter - Metric50mm
Impedance8ohm
Power Rating Nom2W
Resonant Frequency400Hz
Sound Pressure Level (SPL)83dBA
External Diameter - Imperial1.969"
Product Dimensions50mm x 17mm
Frequency Response Min250Hz
Frequency Range250Hz to 10kHz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric17mm
External Depth - Imperial0.669"
Product Overview
5cm (2") Miniature speaker with plastic diaphragm and metal basket. Thanks to its compact dimensions, suitable for signal output in machines and other equipment both indoors and outdoors where space is at a premium.
- Plastic: Mylar (diaphragm)
- Functionally at cold according to EN 60068-2-1/EN 50155
- Metal basket
- UV-resistant
Notes
IP65 protection class for front side when built into a sealed enclosure
Technical Specifications
External Diameter - Metric
50mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
83dBA
Product Dimensions
50mm x 17mm
Frequency Range
250Hz to 10kHz
Temperature Grade
-
Speaker Mounting
Bare Mount
External Depth - Metric
17mm
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
400Hz
External Diameter - Imperial
1.969"
Frequency Response Min
250Hz
Frequency Response Max
10kHz
IP Rating
-
Power Rating Max
3W
External Depth - Imperial
0.669"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05