Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D187X9075T0Copy
Manufacturer Standard Lead Time33 weeks
Order Code4865991
Product RangeTANTALEX 109D Series
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $189.810 ($218.2815) |
| 2+ | $162.910 ($187.3465) |
| 3+ | $149.390 ($171.7985) |
| 5+ | $147.880 ($170.062) |
| 10+ | $139.180 ($160.057) |
| 20+ | $133.350 ($153.3525) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$189.81 ($218.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D187X9075T0Copy
Manufacturer Standard Lead Time33 weeks
Order Code4865991
Product RangeTANTALEX 109D Series
Technical Datasheet
Capacitance180µF
Voltage(DC)75V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR1.8ohm
Failure Rate-
Ripple Current440mA
Capacitor Case / Package-
Product Diameter9.53mm
Product Length19.46mm
Product Height-
Product RangeTANTALEX 109D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-DTL-3965
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
180µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
19.46mm
Product Range
TANTALEX 109D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
75V
Capacitor Terminals
Axial Leaded
ESR
1.8ohm
Ripple Current
440mA
Product Diameter
9.53mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-DTL-3965
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
