Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No15010-51MCopy
Order Code5036011
Product RangeDLA 15010 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,142.790 ($5,914.2085) |
| 5+ | $4,362.150 ($5,016.4725) |
| 10+ | $3,976.100 ($4,572.515) |
Price for:Each
Minimum: 1
Multiple: 1
$5,142.79 ($5,914.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No15010-51MCopy
Order Code5036011
Product RangeDLA 15010 Series
Technical Datasheet
Capacitance19000µF
Voltage(DC)0
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing0.4mm
ESR0.027ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter-
Product Length35.56mm
Product Height15.24mm
Product RangeDLA 15010 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
19000µF
Capacitance Tolerance
± 20%
Lead Spacing
0.4mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
35.56mm
Product Range
DLA 15010 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
0
Capacitor Terminals
Radial Leaded
ESR
0.027ohm
Ripple Current
-
Product Diameter
-
Product Height
15.24mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
