Print Page
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.210 ($61.1915) |
Price for:Each
Minimum: 1
Multiple: 1
$53.21 ($61.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No18A11B10
Order Code122495702
Product Range18 Series
Technical Datasheet
No. of Turns15Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product Range18 Series
Product Overview
The 18A11B10 is a Ø22.2mm 15-turn Counting Dial, Ø1/4-inch shaft, 1 set screw. Designed for metal shaft, no backlash, for use with precision potentiometers or other rotating devices, up to 15 turns.
- High force click brake
- Black or satin chrome markings
- UNC 2-56 Set screw
Applications
Industrial
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome
Shaft Diameter
6.35mm
Product Range
18 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020922