Print Page
159,279 total stock globally
Need more?
86,877 Delivery in 10-14 Business Days(US stock)
72,402 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.211 ($0.2426) |
Price for:Each
Minimum: 5
Multiple: 5
$1.06 ($1.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4148TRCopy
Manufacturer Standard Lead Time15 weeks
Order Code146938402
Product Range1N4148
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time8ns
Forward Surge Current2A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Product Range1N4148
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1N4148-TR is a small signal Fast Switching Diode for extreme fast switches.
- Black Cathode Band Colour
- Silicon Epitaxial Planar Diode
Applications
Signal Processing
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
8ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
1N4148
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N4148TR
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121

