Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4148WS-V-GS08Copy
Order Code1617737
Product Range1N4148
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current350mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1N4148
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1N4148WS-V-GS08
6 Products Found
Product Overview
The 1N4148WS-V-GS08 from Vishay is unidirectional small signal fast switching diode in SOD-323 package. Switching diodes in single PN junction diode which works similar to switch and are based on discrete package. These diodes are available in case styles such as DO-35, MiniMELF, SOT-23 and SOD-323 featured with surface mount and through hole mounting.
- Automotive grade AEC-Q101 qualified
- Silicon epitaxial planar diode
- Power dissipation is 200mW
- Operating temperature range -55°C to 150°C
- Forward voltage of 1.2V at 100mA
- Reverse recovery time of 4ns
- Non repetitive peak forward surge current of 350mA
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1N4148
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.2V
Forward Surge Current
350mA
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

