Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No2N4392-E3Copy
Order Code1612625
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part No2N4392-E3Copy
Order Code1612625
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Gate Source Breakdown Voltage Max-55V
Zero Gate Voltage Drain Current Max75mA
Gate Source Cutoff Voltage Max-5V
Transistor Case StyleTO-18
No. of Pins3 Pin
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The 2N4392-E3 is a N-Channel JFET with low on-resistance. Designed for analog switching and amplifier circuits.
- 4ns Fast Switching
- Low Insertion Loss
- <3.5pF Low Capacitance
- Low Error Voltage
- High-Speed Analog Circuit Performance
- Eliminates Additional Buffering
- Good Frequency Response, Low Glitches
- Negligible Off-Error, Excellent Accuracy
Applications
Audio, Signal Processing
Technical Specifications
Gate Source Breakdown Voltage Max
-55V
Gate Source Cutoff Voltage Max
-5V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Zero Gate Voltage Drain Current Max
75mA
Transistor Case Style
TO-18
Operating Temperature Max
200°C
Transistor Mounting
Through Hole
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
