Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No440LD22-RCopy
Manufacturer Standard Lead Time24 weeks
Order Code161216402
Your Part Number
1,853 total stock globally
2,000 more incoming. You can reserve stock now
1,853 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.540 ($4.071) |
Price for:Each
Minimum: 1
Multiple: 1
$3.54 ($4.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No440LD22-RCopy
Manufacturer Standard Lead Time24 weeks
Order Code161216402
Technical Datasheet
Product Overview
The 440LD22-R E3 is a radial leaded fixed single-layer AC line rated ceramic Disc Capacitor for across-the-line and antenna coupling. The 440L series capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having a diameter of 0.032 inch. The capacitor may be supplied with radial kinked or straight leads having a lead spacing of 0.375 inch. The standard tolerance is ±20%. Coating is made of flame-retardant epoxy resin in accordance with UL94V-0.
- High reliability
- Complies with IEC 60384-14 3rd edition
- 1000ΩF Minimum insulation resistance
Applications
Communications & Networking, Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001742
