Print Page
Image is for illustrative purposes only. Please refer to product description.
5,826 total stock globally
Need more?
5826 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.430 ($1.6445) |
Price for:Each
Minimum: 1
Multiple: 1
$1.43 ($1.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No561R10TCCV10
Order Code170265601
Technical Datasheet
Capacitance1pF
Voltage(DC)1kV
Lead Spacing6.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Overview
The 561R10TCCV10 is a radial leaded lower voltage single-layer ceramic Disc Capacitor for temperature compensating. The 561R series precision capacitor consist of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper or tinned copper clad steel having diameter of 0.020 inch. The capacitor may be supplied with radial kinked having lead spacing of 0.250 inch. Coating is made of flame-retardant epoxy resin in accordance with UL94V-0.
- Ultra stable over-temperature and voltage
- Used when the ultimate in stability is required
Applications
Industrial, Safety
Technical Specifications
Capacitance
1pF
Lead Spacing
6.4mm
Operating Temperature Max
105°C
Voltage(DC)
1kV
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045