Print Page
Image is for illustrative purposes only. Please refer to product description.
4,483 total stock globally
Need more?
4483 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.490 ($2.8635) |
Price for:Each
Minimum: 1
Multiple: 1
$2.49 ($2.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R60GAT10
Order Code328935301
Technical Datasheet
Capacitance100pF
Voltage(DC)6kV
Lead Spacing9.5mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
100pF
Lead Spacing
9.5mm
Operating Temperature Max
85°C
Voltage(DC)
6kV
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001