Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D187X9016R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 180 µF, 16 V, 2824 [7260 Metric], ± 10%, 0.055 ohm](https://nz.element14.com/productimages/standard/en_GB/4866041-40.jpg)
ManufacturerVISHAY
Manufacturer Part No594D187X9016R2TCopy
Manufacturer Standard Lead Time33 weeks
Order Code4866044
Product RangeTANTAMOUNT 594D Series
Your Part Number
498 total stock globally
Need more?
498 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.680 ($18.032) |
| 10+ | $11.760 ($13.524) |
| 50+ | $11.400 ($13.110) |
| 100+ | $11.020 ($12.673) |
| 200+ | $10.660 ($12.259) |
| 600+ | $10.290 ($11.8335) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.68 ($18.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D187X9016R2TCopy
Manufacturer Standard Lead Time33 weeks
Order Code4866044
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance180µF
Voltage(DC)16V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.055ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current2.13A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.055ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
2.13A
Product Width
6mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001106
