Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No93026-41KSCopy
Manufacturer Standard Lead Time40 weeks
Order Code4866068
Product RangeSuperTan DLA 93026 Series
Your Part Number
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $243.610 ($280.1515) |
| 2+ | $209.070 ($240.4305) |
| 3+ | $191.740 ($220.501) |
| 5+ | $189.800 ($218.270) |
| 10+ | $178.630 ($205.4245) |
| 20+ | $171.140 ($196.811) |
Price for:Each
Minimum: 1
Multiple: 1
$243.61 ($280.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No93026-41KSCopy
Manufacturer Standard Lead Time40 weeks
Order Code4866068
Product RangeSuperTan DLA 93026 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)0
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR2ohm
Failure Rate-
Ripple Current1.05A
Capacitor Case / Package-
Product Diameter5.56mm
Product Length13.08mm
Product Height-
Product RangeSuperTan DLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
13.08mm
Product Range
SuperTan DLA 93026 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
0
Capacitor Terminals
Axial Leaded
ESR
2ohm
Ripple Current
1.05A
Product Diameter
5.56mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
