Print Page
Image is for illustrative purposes only. Please refer to product description.
3,727 total stock globally
Need more?
3727 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.513 ($0.590) |
Price for:Each
Minimum: 10
Multiple: 10
$5.13 ($5.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoA333K20X7RK5UAAP
Order Code358062101
Technical Datasheet
Capacitance0.033µF
Voltage(DC)200V
Product Diameter3.1mm
Product Length5.1mm
Operating Temperature Min-55°C
Operating Temperature Max160°C
Product Overview
- AP series axial leaded multilayer ceramic capacitors for automotive applications
- AEC-Q200 qualified with PPAP available
- High reliability MLCC insert with wet build process
- High operating temperature up to 160°C
- High capacitance with small size
- Compliant with ELV directive
- Climatic category (according to EN 60058-1), class 1 and 2: 55/125/21
- EIA 198, IEC 60384-9 approved
Technical Specifications
Capacitance
0.033µF
Product Diameter
3.1mm
Operating Temperature Min
-55°C
Voltage(DC)
200V
Product Length
5.1mm
Operating Temperature Max
160°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001