Print Page
Image is for illustrative purposes only. Please refer to product description.
3,322 total stock globally
Need more?
3322 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.778 ($0.8947) |
Price for:Each
Minimum: 1
Multiple: 1
$0.78 ($0.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
No. of Pins
4Pins
Forward Surge Current
45A
SVHC
Lead (21-Jan-2025)
Average Forward Current
800mA
Forward Voltage Max
1V
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001