Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC280811229
Order Code121570901
Product RangeBFC2 808 Series
Also Known As222280811229
Your Part Number
4,533 total stock globally
Need more?
4533 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.800 ($10.120) |
Price for:Each
Minimum: 1
Multiple: 1
$8.80 ($10.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280811229
Order Code121570901
Product RangeBFC2 808 Series
Also Known As222280811229
Technical Datasheet
Minimum Trimmer Capacitance2pF
Maximum Trimmer Capacitance22pF
Voltage(DC)150V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Product RangeBFC2 808 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCLead (21-Jan-2025)
Product Overview
The BFC280811229 is a radial leaded film Dielectric Trimmer with vertical spindle, polypropylene (PP) dielectric type, top and bottom adjustable mode. The trimmer can be mounted on printed circuit boards with a grid of 2.50 or 2.54mm and a minimum hole diameter of 1.25mm.
- Round shape of head
- 500VDC Test voltage for 1 minute
- 10mΩ Maximum contact resistance
- 10,000MΩ Minimum insulation resistance
- Ø7.5mm Housing diameter
Applications
Signal Processing, Industrial, Medical, RF Communications, Consumer Electronics
Technical Specifications
Minimum Trimmer Capacitance
2pF
Voltage(DC)
150V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
10mm
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Maximum Trimmer Capacitance
22pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
10mm
Product Width
-
Product Range
BFC2 808 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076
