Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC280832659Copy
Manufacturer Standard Lead Time10 weeks
Order Code121571201
Product RangeBFC2 808 Series
Also Known As222280832659
Your Part Number
12,510 total stock globally
Need more?
12,510 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.650 ($9.9475) |
Price for:Each
Minimum: 1
Multiple: 1
$8.65 ($9.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280832659Copy
Manufacturer Standard Lead Time10 weeks
Order Code121571201
Product RangeBFC2 808 Series
Also Known As222280832659
Technical Datasheet
Minimum Trimmer Capacitance5.5pF
Maximum Trimmer Capacitance65pF
Voltage(DC)150V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter10mm
Product Length-
Product Width-
Product Height11mm
Product RangeBFC2 808 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCLead (21-Jan-2025)
Product Overview
The BFC280832659 is a Film Dielectric Trimmer for impedance matching circuits. It is allow for easy adjustment of resistance values through physical manipulation. The trimmer can be mounted on printed-circuit boards with a grid of 2.50 or 2.54mm and a minimum hole diameter of 1.25mm.
- 10mm Housing Diameter
- For a Basic Grid of 2.54 (0.1") or 2.50mm
- Top and Bottom or Top Adjustment
- Round Head
- Radial Mounting
Applications
Medical, Consumer Electronics, Industrial
Technical Specifications
Minimum Trimmer Capacitance
5.5pF
Voltage(DC)
150V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
11mm
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Maximum Trimmer Capacitance
65pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
10mm
Product Width
-
Product Range
BFC2 808 Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85323000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001237
