Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC280905217
Order Code121571401
Product RangeBFC2 809 Series
Also Known As222280905217
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.430 ($17.7445) |
Price for:Each
Minimum: 1
Multiple: 1
$15.43 ($17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280905217
Order Code121571401
Product RangeBFC2 809 Series
Also Known As222280905217
Technical Datasheet
Minimum Trimmer Capacitance2pF
Maximum Trimmer Capacitance18pF
Voltage(DC)300V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / Package-
Product Diameter-
Product Length7.4mm
Product Width6.7mm
Product Height9mm
Product RangeBFC2 809 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Product Overview
The BFC280905217 is a radial leaded film Dielectric Trimmer, can be mounted on printed circuit boards with a minimum hole diameter of 2.54mm. Top and bottom adjustment. Suitable for fine adjustment in professional applications.
- Round head
- 600VDC Test voltage for 1 minute
- 5mΩ Maximum contact resistance
- 10,000MΩ Minimum insulation resistance
Applications
Signal Processing, Industrial, Medical, RF Communications
Technical Specifications
Minimum Trimmer Capacitance
2pF
Voltage(DC)
300V
Capacitor Mounting
Through Hole
Capacitor Case / Package
-
Product Length
7.4mm
Product Height
9mm
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Maximum Trimmer Capacitance
18pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
6.7mm
Product Range
BFC2 809 Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85323000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001702
