Print Page
Image is for illustrative purposes only. Please refer to product description.
5,787 total stock globally
Need more?
3970 Delivery in 10-14 Business Days(US stock)
1817 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.160 ($1.334) |
Price for:Each
Minimum: 1
Multiple: 1
$1.16 ($1.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The BPV22F is a Silicon PIN Photodiode with high speed and high radiant sensitivity in a black, plastic package with side view lens and daylight blocking filter. Filter bandwidth is matched with 900 to 950nm IR emitters. The lens achieves 80% of sensitivity improvement in comparison with flat package. It is suitable for high speed detector for infrared radiation, infrared remote control and free air data transmission systems, e.g. in combination with TSALxxxx series IR emitters.
- Side view and leaded package
- 7.5mm² Radiant sensitive area
- High radiant sensitivity
- Daylight blocking filter matched with 940nm emitters
- Fast response time
- ϕ = ±60° Angle of half sensitivity
Applications
Sensing & Instrumentation, Automation & Process Control, Communications & Networking
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000206