Print Page
Image is for illustrative purposes only. Please refer to product description.
115 total stock globally
4,000 more incoming. You can reserve stock now
115 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.060 ($1.219) |
Price for:Each
Minimum: 1
Multiple: 1
$1.06 ($1.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW83
Order Code161266001
Technical Datasheet
No. of Pins2Pins
Wavelength of Peak Sensitivity950nm
Angle of Half Sensitivity ±65°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Overview
- Leaded silicon PIN photodiode in a black, side view plastic package with daylight blocking filter
- Dimensions (L x W x H) is 5 x 3 x 6.4mm
- 7.5mm² radiant sensitive area
- High speed and high radiant sensitivity
- Daylight blocking filter matched with 870nm to 950nm emitters
- Fast response times
- Angle of half sensitivity ϕ = ± 65°
- High speed detector for infrared radiation
- Infrared remote control and free air data transmission systems
- Reverse light current of 45µA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Wavelength of Peak Sensitivity
950nm
Dark Current
2000pA
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221