Print Page
Image is for illustrative purposes only. Please refer to product description.

4,898 total stock globally
Need more?
3,500 Delivery in 10-14 Business Days(US stock)
1,398 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.170 ($1.3455) |
Price for:Each
Minimum: 1
Multiple: 1
$1.17 ($1.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Leaded silicon PIN photodiode in a black, side view plastic package with daylight blocking filter
- Dimensions (L x W x H) is 5 x 3 x 6.4mm
- 7.5mm² radiant sensitive area
- High speed and high radiant sensitivity
- Daylight blocking filter matched with 870nm to 950nm emitters
- Fast response times
- Angle of half sensitivity ϕ = ± 65°
- High speed detector for infrared radiation
- Infrared remote control and free air data transmission systems
- Reverse light current of 45µA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221
