Print Page
Image is for illustrative purposes only. Please refer to product description.
5,185 total stock globally
Need more?
5185 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.748 ($0.8602) |
Price for:Each
Minimum: 1
Multiple: 1
$0.75 ($0.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW85
Order Code104538001
Technical Datasheet
Wavelength Typ850nm
Viewing Angle50°
Power Consumption100mW
No. of Pins2Pins
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BPW85 is a clear Silicon NPN Phototransistor with high radiant sensitivity. It is sensitive to visible and near infrared radiation and it has high photo and radiant sensitivity.
- Fast response times
- ±25° Angle of half sensitivity
Applications
Sensing & Instrumentation
Technical Specifications
Wavelength Typ
850nm
Power Consumption
100mW
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
50°
No. of Pins
2Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136