Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY255GP-E3/54Copy
Order Code1336508
Product RangeBY255
Technical Datasheet
Repetitive Peak Reverse Voltage1.3kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time3µs
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeBY255
Qualification-
Product Overview
The BY255GP-E3/54 is a glass passivated junction Plastic Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulded epoxy over glass body. The plastic rectifier features high forward surge capability and Superectifier structure for high reliability application. Colour band denotes cathode end polarity.
- Low forward voltage drop
- <lt/>0.1μA Low leakage current
- 1430V Maximum non repetitive peak reverse voltage
- 910V Maximum RMS voltage
- 40pF at 4V/1MHz Typical junction capacitance
Applications
Power Management, Consumer Electronics, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
1.3kV
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.1V
Forward Surge Current
100A
Diode Case Style
DO-201AD
Product Range
BY255
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00128

