Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYG20D-E3/TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code133650902
Your Part Number
3,967 total stock globally
Need more?
3,967 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.287 ($0.330) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.43 ($1.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYG20D-E3/TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code133650902
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1.5A
Forward Voltage Max1.4V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max150°C
SVHCLead (04-Feb-2026)
Product Overview
The BYG20D-E3/TR is a standard Avalanche SMD Rectifier with solderable matte tin-plated terminals. It is suitable for use in general purpose rectification of power supplies, inverters, converters and free-wheeling diodes.
- Colour band denotes cathode end
- Low-profile package
- Ideal for automated placement
- Controlled avalanche characteristics
- Glass-passivated pallet chip junction
- Low reverse current
- High surge current capability
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.4V
Forward Surge Current
30A
SVHC
Lead (04-Feb-2026)
Average Forward Current
1.5A
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
