Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYM12-200-E3/96Copy
Manufacturer Standard Lead Time25 weeks
Order Code133652002
Your Part Number
940 total stock globally
Need more?
940 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.543 ($0.6244) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54 ($0.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYM12-200-E3/96Copy
Manufacturer Standard Lead Time25 weeks
Order Code133652002
Technical Datasheet
Product Overview
The BYM12-200-E3/96 is a surface-mount glass-passivated Ultra-fast Rectifier with moulded epoxy over glass body case and solderable matte tin-plated terminals. It comes with two bands indicate cathode end - 1st band denotes device type and 2nd band denotes repetitive peak reverse voltage rating. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
- Superectifier™ structure for high reliability condition
- Cavity-free glass-passivated junction
- Ideal for automated placement
- Ultra-fast reverse recovery time
- Low switching losses, high efficiency
- High forward surge capability
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 250°C
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
