Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYW86-TRCopy
Manufacturer Standard Lead Time16 weeks
Order Code146938302
Product RangeBYW86 Series
Your Part Number
7,042 total stock globally
12,500 more incoming. You can reserve stock now
7,042 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.960 ($3.404) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.96 ($3.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYW86-TRCopy
Manufacturer Standard Lead Time16 weeks
Order Code146938302
Product RangeBYW86 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Forward Voltage Max1V
Reverse Recovery Time7.5µs
Forward Surge Current100A
Operating Temperature Max175°C
No. of Pins2Pins
Product RangeBYW86 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BYW86-TR is a BYW86 standard avalanche sinter glass diode. It features glass passivated junction, controlled avalanche characteristics. Application includes rectification, and general purpose.
- Hermetically sealed package, low reverse current, high surge current loading
- AEC-Q101 qualified, plated axial leads, solderable per MIL-STD-750, method 2026 terminals
- Colour band denotes cathode end polarity
- Reverse recovery time is 3.5μs (typ, IF = 0.5A, IR = 1A, iR = 0.25A)
- Peak forward surge current is 100A (tp = 10ms, half sine wave)
- Reverse voltage = repetitive peak reverse voltage is 1000V (Tamb = 25°C)
- Maximum forward voltage is 1V (Tamb = 25°C, IF = 3A), average forward current is 3A (Tamb = 25°C)
- Breakdown voltage is 1600V (max, Tamb = 25°C, R = 100μA, tp/T = 0.01, tp = 0.3ms)
- Reverse recovery charge is 8μC (typ, lF = 1A, dI/dt = 5A/μs, Tamb = 25°C)
- SOD-64 case, junction and storage temperature range from -55 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1V
Forward Surge Current
100A
No. of Pins
2Pins
SVHC
No SVHC (04-Feb-2026)
Average Forward Current
3A
Reverse Recovery Time
7.5µs
Operating Temperature Max
175°C
Product Range
BYW86 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000858
