Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C18P-GS08Copy
Order Code
Re-Reel1617766RL
Cut Tape1617766
Product RangeBZD27
Technical Datasheet
Diode Case StyleSMD
Diode MountingSurface Mount
Product RangeBZD27
Qualification-
Product Overview
The BZD27C18P-GS08 is a silicon planar Zener Diode features low leakage current, excellent stability, wave and reflow solderable.
- Low profile surface-mount package
- Zener and surge current specification
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Meets JESD 201 class 2 whisker test
- ESD capability according to AEC-Q101 human body model <gt/>8kV, machine model <gt/>800V
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Case Style
SMD
Product Range
BZD27
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

