Print Page
29,830 total stock globally
12,500 more incoming. You can reserve stock now
29,830 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.342 ($0.3933) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.71 ($1.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZM55B5V1-TRCopy
Manufacturer Standard Lead Time23 weeks
Order Code146941502
Product RangeBZM55
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation500mW
Diode Case StyleMicroMELF
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZM55
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BZM55B5V1-TR is a small signal Zener Diode with hermetic sealed parts. It features very sharp reverse characteristics, very high stability and low reverse current level. It is designed for voltage stabilization.
- Saving space
- Fits onto SOD-323
- Low noise
- AEC-Q101 qualified
- Halogen-free according to IEC 61249-2-21 definition
Applications
Industrial
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
MicroMELF
Operating Temperature Max
175°C
Product Range
BZM55
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

