Print Page
31,041 total stock globally
Need more?
31,041 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.434 ($0.4991) |
Price for:Each
Minimum: 5
Multiple: 5
$2.17 ($2.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX55C5V6-TAPCopy
Manufacturer Standard Lead Time23 weeks
Order Code177920201
Product RangeBZX55
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max-65°C
Diode MountingThrough Hole
Product RangeBZX55
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZX55C5V6-TAP is a Small Signal Zener Diode features very sharp reverse characteristics.
- Low Reverse Current Level
- Very High Stability
- Low Noise
Applications
Signal Processing, Automotive
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
DO-35
Operating Temperature Max
-65°C
Product Range
BZX55
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137

