Print Page
CRCW06030000Z0EA
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW06030000Z0EA Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device](https://nz.element14.com/productimages/standard/en_GB/1738888-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EACopy
Manufacturer Standard Lead Time16 weeks
Order Code146973901
Product RangeCRCW e3 Series
Also Known AsCRCW0603-000JRT1E3 CRCW0603000ZRT1 CRCW06030R00FRT1 CRCW0603000Z100RT1
Your Part Number
395,243 total stock globally
Need more?
395,243 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.020 ($0.023) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.20 ($0.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06030000Z0EACopy
Manufacturer Standard Lead Time16 weeks
Order Code146973901
Product RangeCRCW e3 Series
Also Known AsCRCW0603-000JRT1E3 CRCW0603000ZRT1 CRCW06030R00FRT1 CRCW0603000Z100RT1
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating100mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeCRCW e3 Series
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
CRCW06030000Z0EA is a CRCW e3 series standard thick film chip resistor. It is the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. Typical applications include automotive, telecommunications, and industrial.
- Automotive grade AEC-Q200 qualified
- Stability at different environmental conditions ΔR/R ≤ 1% (1000h rated power at 70°C)
- Operating temperature range from -55°C to +155°C
- 100mW power rating
- 2A current rating
- 1.6mm product length
- 0.45mm product height
- 0.85mm product width
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
CRCW e3 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CRCW06030000Z0EA
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
