Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRHV1206AF1G00FMFT SMD Chip Resistor, 1 Gohm, ± 1%, 300 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://nz.element14.com/productimages/standard/en_GB/110905505-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF1G00FMFTCopy
Manufacturer Standard Lead Time31 weeks
Order Code157280702
Your Part Number
659 total stock globally
500 more incoming. You can reserve stock now
659 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.520 ($6.348) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.52 ($6.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF1G00FMFTCopy
Manufacturer Standard Lead Time31 weeks
Order Code157280702
Technical Datasheet
Product Overview
The CRHV1206AF1G00FMFT is a 1GΩ 300mW surface-mounting Chip Resistor with ruthenium oxide thin film resistive element, 3-sided nickel barrier terminals and HSD Sn95/Ag5 solder termination. This resistor is suitable for solderable, epoxy bondable or wire bondable applications.
- Flow solderable
- Automatic placement capability
- Multiple styles, termination materials and configurations, allow wide design flexibility
- -55 to 155°C Operating temperature range
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
