Product Information
Product Overview
The DG417LDY-E3 is a single-pole single-throw (SPST) precision monolithic CMOS Analog Switch designed to provide high performance switching of analog signals. It is combining low power, low leakages, high speed, low on-resistance and small physical size. It is ideal for applications requiring high performance and efficient use of board space. To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate (HVSG) process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks up to the power supply level when off. It responds to opposite control logic levels.
- TTL/CMOS Compatible
- Wide dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Reduced board space
- Improved reliability
- Fast switching
Applications
Industrial, Test & Measurement, Aerospace, Defence, Military, Power Management, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Analogue Switch
18.5ohm
SOIC
1Channels
18.5ohm
-
Surface Mount
85°C
-
No SVHC (15-Jun-2015)
Single & Dual Supply
2.7V to 12V
8Pins
13ohm
SPST
-
-40°C
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate