Print Page
Image is for illustrative purposes only. Please refer to product description.
3,134 total stock globally
Need more?
3134 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.283 ($0.3254) |
Price for:Each
Minimum: 1
Multiple: 1
$0.28 ($0.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF122K47S3NP63K7R
Order Code286005201
Technical Datasheet
Capacitance1200pF
Voltage(DC)2kV
Lead Spacing7.5mm
Operating Temperature Min-30°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
1200pF
Lead Spacing
7.5mm
Operating Temperature Max
125°C
Voltage(DC)
2kV
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001