Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoF331K29Y5RP6UK5RCopy
Manufacturer Standard Lead Time18 weeks
Order Code114180002
Your Part Number
28,474 total stock globally
10,500 more incoming. You can reserve stock now
28,474 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.358 ($0.4117) |
Price for:Each
Minimum: 1
Multiple: 1
$0.36 ($0.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Vishay F series are ceramic disc capacitors with Class 2, Y5R dielectric material. The capacitors consist of a ceramic disc and both sides are silver-plated. The connection leads are made of tinned copper having a diameter of 0.6mm or 0.8mm. These capacitors are used in electronic circuits where low losses and high capacitance per volume are essential such as SMPS, HF ballast, snubber and high voltage circuits.
- High reliability and low losses
- High capacitance value ranges from 100pF to 4700pF in small size
- ±10% and ±20% tolerance
- Rated voltage of 500, 1000, 2000, 3000VDC
- Lead spacing of 5mm, 7.5mm and 10mm
- Encapsulation is made of epoxy resin
- Flammable resistant in accordance with “UL 94 V-0”
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
330pF
Voltage(DC)
2kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
