Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY FC0402E1000BSWS Resistor, Microwave, 100 ohm, FC Series, 0402 [1005 Metric], 50 mW, ± 0.1%, ± 25ppm/°C](https://nz.element14.com/productimages/standard/en_GB/110904905-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoFC0402E1000BSWSCopy
Manufacturer Standard Lead Time35 weeks
Order Code110905102
Your Part Number
159 total stock globally
Need more?
159 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.770 ($11.2355) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.77 ($11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFC0402E1000BSWSCopy
Manufacturer Standard Lead Time35 weeks
Order Code110905102
Technical Datasheet
Product Overview
The FC series surface-mount edge trimmed block Chip Resistor is designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1%. It is suitable for low noise amplifiers, attenuation and line termination applications.
- Epoxy bondable termination available
- Alumina substrate high purity (99.6%)
- Small internal reactance (<lt/>10mΩ)
- Up to 20GHz high frequency
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
