Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY FC0402E50R0BSWS Resistor, Microwave, 50 ohm, FC Series, 0402 [1005 Metric], 50 mW, ± 0.1%, ± 25ppm/°C](https://nz.element14.com/productimages/standard/en_GB/110904905-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoFC0402E50R0BSWSCopy
Manufacturer Standard Lead Time52 weeks
Order Code110904902
Your Part Number
4,513 total stock globally
7,000 more incoming. You can reserve stock now
4,513 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.210 ($15.1915) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.21 ($15.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoFC0402E50R0BSWSCopy
Manufacturer Standard Lead Time52 weeks
Order Code110904902
Technical Datasheet
MSL-
Product Overview
The FC0402E50R0BSWS is a 50Ω 50mW SMD edge trimmed block Chip Resistor with passivated nichrome thin film element and wraparound lead (Pb)-free solder 96.5% Sn/3.0% Ag/0.5%Cu termination. The FC series chip resistor is designed with low internal reactance. It functions as almost pure resistor on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1%.
- High purity alumina substrate
- -55 to 155°C Operating temperature range
Technical Specifications
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
