Print Page
88,905 total stock globally
Need more?
88,905 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.438 ($0.5037) |
Price for:Each
Minimum: 5
Multiple: 5
$2.19 ($2.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGP10Y-E3/54Copy
Manufacturer Standard Lead Time21 weeks
Order Code133650602
Product RangeGP10Y
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time3µs
Forward Surge Current25A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product RangeGP10Y
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GP10Y-E3/54 is a glass-passivated junction Plastic Rectifier with moulded epoxy over glass body case and solderable matte tin-plated terminals. It is suitable for use in general purpose rectification of power supplies, inverters, converters and free-wheeling diodes.
- Colour band denotes cathode end
- Superectifier structure for high reliability application
- Cavity-free glass-passivated junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- 275°C/10sec Maximum solder dip
Applications
Power Management, Industrial, Commercial, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
25A
Diode Case Style
DO-41 (DO-204AL)
Product Range
GP10Y
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000343

