Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 15000+ | $0.059 ($0.0678) |
| 45000+ | $0.058 ($0.0667) |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$885.00 ($1,017.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGSD2004W-E3-08
Order Code2691768
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage300V
Average Forward Current225mA
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High voltage small signal switching diode
- AEC-Q101 qualified
- Silicon epitaxial planar diode
- Fast switching diode, especially suited for applications requiring high voltage capability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
225mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001