Print Page
Image is for illustrative purposes only. Please refer to product description.
3,360 total stock globally
Need more?
3360 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.990 ($2.2885) |
Price for:Each
Minimum: 1
Multiple: 1
$1.99 ($2.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHBE103MBBCF0KR
Order Code328937701
Technical Datasheet
Capacitance0.01µF
Voltage(DC)2kV
Lead Spacing7.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
0.01µF
Lead Spacing
7.5mm
Operating Temperature Max
85°C
Voltage(DC)
2kV
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001