Print Page
Image is for illustrative purposes only. Please refer to product description.
2,457 total stock globally
Need more?
2457 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.830 ($5.5545) |
Price for:Each
Minimum: 1
Multiple: 1
$4.83 ($5.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVCC153Y6P202MEAX
Order Code325572501
Technical Datasheet
Capacitance2000pF
Voltage(DC)15kV
Lead Spacing12.5mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Overview
HVCC153Y6P202MEAX is a radial mounted HVCC series high voltage ceramic capacitor. The capacitor consists of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper clad steel wire and coating is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Typical applications include high voltage power supplies for x-ray sources and pulsed lasers, baggage scanner, medical x-ray, industrial laser and air purifier / ionizer.
- Capacitance value is 2000pF with ±20% tolerance
- Y6P temperature characteristics
- Ceramic single layer DC disc / AC disc capacitor
- Dissipation factor maximum 1.5% at 1KHz
- High reliability
- Small size and low loss
- Voltage(DC) rating is 15KV
- Operating temperature range from -30°C to +105°C
Technical Specifications
Capacitance
2000pF
Lead Spacing
12.5mm
Operating Temperature Max
105°C
Voltage(DC)
15kV
Operating Temperature Min
-30°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907