Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHHP1008ABERR47M01 Power Inductor (SMD), 470 nH, 4.5 A, Shielded, 4.8 A, IHHP-1008AB-01 Series, 1008 [2520 Metric]](https://nz.element14.com/productimages/standard/en_GB/3995283-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHHP1008ABERR47M01Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4733286RL
Cut Tape4733286
Product RangeIHHP-1008AB-01 Series
Your Part Number
6,195 total stock globally
Need more?
6,195 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.471 | $2.36 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.471 ($0.5416) |
| 50+ | $0.340 ($0.391) |
| 250+ | $0.281 ($0.3232) |
| 500+ | $0.265 ($0.3048) |
| 1000+ | $0.248 ($0.2852) |
| 2000+ | $0.235 ($0.2702) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP1008ABERR47M01Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4733286RL
Cut Tape4733286
Product RangeIHHP-1008AB-01 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeIHHP-1008AB-01 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHHP-1008AB-01 Series
DC Resistance Max
0.024ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
4.8A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
