Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R0M11Copy
Manufacturer Standard Lead Time24 weeks
Order Code154705002
Product RangeIHLP-4040DZ-11 Series
Your Part Number
26 total stock globally
1,500 more incoming. You can reserve stock now
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.610 ($1.8515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.61 ($1.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R0M11Copy
Manufacturer Standard Lead Time24 weeks
Order Code154705002
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeIHLP-4040DZ-11 Series
Inductor Case / Package-
DC Resistance Max2500µohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
DC Resistance Max
2500µohm
Product Length
10.92mm
Product Height
4mm
RMS Current (Irms)
25A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00377
